TruComponents 308048 Flanged box ABS Light grey

MPN
308048
EAN-13
2050008317820
Order Code
30-8048
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.04
3+ £6.89
5+ £6.77
10+ £6.64
20+ £6.52
50+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-10860416, 308048 Flanged box is expertly crafted from durable ABS material and features a light grey finish. This compact enclosure, designed for versatile applications, ensures secure housing for electronic components and equipment, making it ideal for industrial automation, telecommunications, and control systems. Its robust construction and flanged design offer ease of installation and long-lasting performance.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 90mm
Enclosure Height 39.90mm
Enclosure Width 60mm
Colour Light grey
Dimensions (L x W x H) 90 x 60 x 39.90 mm
Inside height 32.8mm
Inside Width 52.9mm
Internal depth 63.6mm
IP Rating IP65, IK07
Misc Attribute TC-10860416

Reviews

Be the first to submit a review

Trustpilot