TruComponents 308043 Flanged box Polycarbonate (PC) Light grey

MPN
308043
EAN-13
2050008317721
Order Code
30-8043
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.00
3+ £4.91
5+ £4.81
10+ £4.74
20+ £4.64
50+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TruComponents offers the TC-10860372, 308043 flanged box is a durable solution made from robust polycarbonate material. This light grey enclosure is designed for versatility in protecting sensitive electronics, cables, and other components from dust and water in industrial and outdoor applications. The high-quality construction ensures long-lasting performance, with the flanged design allowing easy installation in a variety of settings.
Type Flanged box
Material Polycarbonate (PC)
Enclosure Length 44.80mm
Enclosure Height 40.10mm
Enclosure Width 44.80mm
Colour Light grey
Dimensions (L x W x H) 44.80 x 44.80 x 40.10 mm
Inside height 34.3mm
Inside Width 38.6mm
Internal depth 29.1mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10860372

Reviews

Be the first to submit a review

Trustpilot