TruComponents 308041 Flanged box ABS Light grey

MPN
308041
EAN-13
2050008317691
Order Code
30-8041
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.19
3+ £3.13
5+ £3.07
10+ £3.02
20+ £2.96
50+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The TruComponents TC-10860360, 308041 Flanged Box is a versatile enclosure suitable for a range of applications. Made from robust ABS material, this light grey box offers durability and protection for sensitive electronics. Its design includes convenient flanges for secure mounting, making it ideal for use in electrical installations and control systems.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 44.80mm
Enclosure Height 40.10mm
Enclosure Width 44.80mm
Colour Light grey
Dimensions (L x W x H) 44.80 x 44.80 x 40.10 mm
Inside height 34.3mm
Inside Width 38.6mm
Internal depth 29.1mm
IP Rating IP65, IK07
Misc Attribute TC-10860360

Reviews

Be the first to submit a review

Trustpilot