TruComponents 308040 400x350x120 Junction Box ABS plastic White

MPN
308040
EAN-13
4064161337562
Order Code
30-8040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.13
3+ £22.69
5+ £22.26
10+ £21.86
20+ £21.46
50+ £21.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The TruComponents 2568771 is a durable and reliable junction box, made from ABS plastic with a sleek white finish. Measuring 400x350x120mm, this enclosure is ideal for various installation applications, providing a robust and weather-resistant solution. Widely used in electrical and mechanical installations, it offers excellent stability and a clean aesthetic for both indoor and outdoor use.
Type Junction Box
Material ABS plastic
Enclosure Length 400mm
Enclosure Height 120mm
Enclosure Width 350mm
Colour White
Dimensions (L x W x H) 400 x 350 x 120 mm
IP Rating IP65
Misc Attribute TC-RB 400x350x120
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot