TruComponents 308039 300x250x120 Junction Box ABS plastic White

MPN
308039
EAN-13
4064161337555
Order Code
30-8039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.95
3+ £13.68
5+ £13.42
10+ £13.17
20+ £12.93
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The TruComponents 2564445 is a durable and reliable junction box, made from ABS plastic, in a sleek white finish. With dimensions of 300x250x120 mm, this versatile enclosure is ideal for securely mounting and housing electronic components in both commercial and residential settings. Its robust construction and elegant appearance make it an excellent choice for applications requiring both functionality and aesthetic appeal.
Type Junction Box
Material ABS plastic
Enclosure Length 300mm
Enclosure Height 120mm
Enclosure Width 250mm
Colour White
Dimensions (L x W x H) 300 x 250 x 120 mm
IP Rating IP65
Misc Attribute TC-RB 300x250x120
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot