TruComponents 308037 255x200x80 Junction Box ABS plastic White

MPN
308037
EAN-13
4064161337531
Order Code
30-8037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.06
3+ £7.90
5+ £7.75
10+ £7.61
20+ £7.47
50+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The TruComponents 2564138 is a durable and reliable junction box, designed for versatile applications. This high-quality enclosure is made from durable ABS plastic in a sleek white finish, with dimensions of 255x200x80 mm. It is suited for use in a variety of installation applications, in both professional and DIY environments. It makes an ideal accessory for your electrical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 255mm
Enclosure Height 80mm
Enclosure Width 200mm
Colour White
Dimensions (L x W x H) 255 x 200 x 80 mm
IP Rating IP65
Misc Attribute TC-RB 255x200x80
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot