TruComponents 308035 200x155x80 Junction Box ABS plastic White

MPN
308035
EAN-13
4064161337517
Order Code
30-8035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.43
3+ £5.33
5+ £5.24
10+ £5.13
20+ £5.04
50+ £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The TruComponents 2559777 is a durable and reliable junction box. Made from high-quality ABS plastic, this enclosure features a sleek white finish and dimensions of 200x155x80 mm. Its robust construction makes it an ideal accessory for your electrical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 200mm
Enclosure Height 80mm
Enclosure Width 155mm
Colour White
Dimensions (L x W x H) 200 x 155 x 80 mm
IP Rating IP65
Misc Attribute TC-RB 200x155x80
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot