TruComponents 308034 200x100x70 Junction Box ABS plastic White

MPN
308034
EAN-13
4064161337500
Order Code
30-8034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.83
3+ £3.76
5+ £3.69
10+ £3.61
20+ £3.55
50+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The TruComponents 2559776 is a durable and reliable junction box. Crafted from durable ABS plastic, this enclosure is elegantly finished in white and measures 200x100x70 mm. Ideal for secure and aesthetic electrical and mechanical installation applications, it provides a reliable solution in both residential and commercial environments.
Type Junction Box
Material ABS plastic
Enclosure Length 200mm
Enclosure Height 70mm
Enclosure Width 100mm
Colour White
Dimensions (L x W x H) 200 x 100 x 70 mm
IP Rating IP65
Misc Attribute TC-RB 200x100x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot