TruComponents 308031 100x100x70 Junction Box ABS plastic White

MPN
308031
EAN-13
4064161337470
Order Code
30-8031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.43
3+ £2.39
5+ £2.34
10+ £2.30
20+ £2.26
50+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The TruComponents 308031 is an installation box from the RB series, constructed from ABS plastic. It measures 100x100x70 mm and features an IP65 protection rating. The box includes seven holes, each with a size of 25 mm, providing flexibility for various installations.
Type Junction Box
Material ABS plastic
Enclosure Length 100mm
Enclosure Height 70mm
Enclosure Width 100mm
Colour White
Dimensions (L x W x H) 100 x 100 x 70 mm
IP Rating IP65
Misc Attribute TC-RB 100x100x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot