TruComponents 308029 80x50 Junction Box ABS plastic White

MPN
308029
EAN-13
4064161337456
Order Code
30-8029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.06
20+ £1.04
50+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The TruComponents 2559771 is a durable and reliable junction box, made from durable ABS plastic. The white finish and compact dimensions of 80x50 make it ideal for use in various installation applications. Perfect for both domestic and industrial environments, it offers reliability and strength in a sleek design.
Type Junction Box
Material ABS plastic
Enclosure Height 50mm
Colour White
(Ø) 80mm
Dimensions (Ø x H) 80 mm x 50 mm
IP Rating IP55
Misc Attribute TC-RB 80x50
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot