TruComponents 308026 300x250x120 Junction Box ABS plastic White

MPN
308026
EAN-13
4064161337425
Order Code
30-8026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.95
3+ £13.68
5+ £13.42
10+ £13.17
20+ £12.93
50+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The TruComponents 2559768 is a durable and versatile junction box made from high-quality ABS plastic. With dimensions of 300x250x120 mm and a sleek white finish, ideal for a variety of applications, including electronics enclosures and equipment installations.
Type Junction Box
Material ABS plastic
Enclosure Length 300mm
Enclosure Height 120mm
Enclosure Width 250mm
Colour White
Dimensions (L x W x H) 300 x 250 x 120 mm
IP Rating IP65
Misc Attribute TC-RA 300x250x120
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot