TruComponents 308025 255x200x120 Junction Box ABS plastic White

MPN
308025
EAN-13
4064161337418
Order Code
30-8025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.75
3+ £9.57
5+ £9.39
10+ £9.21
20+ £9.04
50+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The TruComponents 2559767 is a durable and versatile junction box. Made from high-quality white ABS plastic, it measures 255x200x120 mm and is ideal for a variety of applications, including electronics enclosures and equipment installations. Its robust construction and neutral colour make it suitable for both indoor and outdoor settings, providing reliable support for your projects.
Type Junction Box
Material ABS plastic
Enclosure Length 255mm
Enclosure Height 120mm
Enclosure Width 200mm
Colour White
Dimensions (L x W x H) 255 x 200 x 120 mm
IP Rating IP65
Misc Attribute TC-RA 255x200x120
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot