TruComponents 308024 255x200x80 Junction Box ABS plastic White

MPN
308024
EAN-13
4064161337401
Order Code
30-8024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.06
3+ £7.90
5+ £7.75
10+ £7.61
20+ £7.47
50+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The TruComponents 308024 is an installation box from the RA series, constructed from ABS plastic. It measures 255x200x80 mm and features an IP65 protection rating. The box is finished in white, providing a clean appearance for installations.
Type Junction Box
Material ABS plastic
Enclosure Length 255mm
Enclosure Height 80mm
Enclosure Width 200mm
Colour White
Dimensions (L x W x H) 255 x 200 x 80 mm
IP Rating IP65
Misc Attribute TC-RA 255x200x80
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot