TruComponents 308023 200x200x80 Junction Box ABS plastic White

MPN
308023
EAN-13
4064161337395
Order Code
30-8023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.79
3+ £6.66
5+ £6.53
10+ £6.41
20+ £6.30
50+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The TruComponents 2559765 is a high-quality, durable junction box constructed from ABS plastic in a classic white finish, with dimensions of 200x200x80 mm. It is an ideal accessory for your electrical and mechanical installations. Perfect for both residential and commercial use, for reliable and easy installation.
Type Junction Box
Material ABS plastic
Enclosure Length 200mm
Enclosure Height 80mm
Enclosure Width 200mm
Colour White
Dimensions (L x W x H) 200 x 200 x 80 mm
IP Rating IP65
Misc Attribute TC-RA 200x200x80
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot