TruComponents 308020 150x150x70 Junction Box ABS plastic White

MPN
308020
EAN-13
4064161337364
Order Code
30-8020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.77
3+ £3.70
5+ £3.62
10+ £3.56
20+ £3.50
50+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The TruComponents 2559762 is a durable and reliable junction box, crafted from high-quality ABS plastic for robust performance. Available in a clean white finish, this fitting bracket measures 150x150x70mm, making it is an ideal accessory for your electrical installations.
Type Junction Box
Material ABS plastic
Enclosure Length 150mm
Enclosure Height 70mm
Enclosure Width 150mm
Colour White
Dimensions (L x W x H) 150 x 150 x 70 mm
IP Rating IP65
Misc Attribute TC-RA 150x150x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot