TruComponents 308019 150x110x70 Junction Box ABS plastic White

MPN
308019
EAN-13
4064161337357
Order Code
30-8019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.51
3+ £3.44
5+ £3.38
10+ £3.31
20+ £3.25
50+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The TruComponents 2559761 is a durable and reliable junction box manufactured from ABS plastic, available in white. With dimensions of 150x110x70 mm, this product is an ideal accessory for your electrical installations. Typical uses include electrical installations or projects where strength and a clean appearance are required.
Type Junction Box
Material ABS plastic
Enclosure Length 150mm
Enclosure Height 70mm
Enclosure Width 110mm
Colour White
Dimensions (L x W x H) 150 x 110 x 70 mm
IP Rating IP65
Misc Attribute TC-RA 150x110x70
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot