TruComponents 308017 85x85x50 Junction Box ABS plastic White

MPN
308017
EAN-13
4064161337333
Order Code
30-8017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.41
5+ £1.39
10+ £1.36
20+ £1.34
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The TruComponents 2559759 is a durable and versatile junction box . Made from white ABS plastic, this enclosure measures 85x85x50 mm and offers excellent strength and resistance to impact, making it an ideal accessory for your electrical installations. This product ensures reliable performance in both residential and commercial settings.
Type Junction Box
Material ABS plastic
Enclosure Length 85mm
Enclosure Height 50mm
Enclosure Width 85mm
Colour White
Dimensions (L x W x H) 85 x 85 x 50 mm
IP Rating IP55
Misc Attribute TC-RA 85x85x50
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot