TruComponents 308016 80x50 Junction Box ABS plastic White

MPN
308016
EAN-13
4064161337326
Order Code
30-8016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.08
10+ £1.06
20+ £1.04
50+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The TruComponents TC-RA 80x50, 2559758 is a durable and reliable junction box made from ABS plastic. Its white finish and compact dimensions of 80x50 mm make it ideal for clean, professional installations. Typically used in various industrial and domestic applications, this junction box is an ideal accessory for your electrical installations. Designed for ease of installation across a variety of projects.
Type Junction Box
Material ABS plastic
Enclosure Height 50mm
Colour White
(Ø) 80mm
Dimensions (Ø x H) 80 mm x 50 mm
IP Rating IP55
Misc Attribute TC-RA 80x50
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot