TruComponents 308015 50x50 Junction Box ABS plastic White

MPN
308015
EAN-13
4064161336930
Order Code
30-8015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.808
10+ £0.793
20+ £0.778
50+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The TruComponents TC-RA 50x50, 2559757 is a high-quality junction box crafted from durable ABS plastic, designed for reliability and longevity. With its sleek white finish and 50x50 mm dimensions, this junction box is an ideal accessory for your electrical installations. Designed for ease of installation across a variety of projects.
Type Junction Box
Material ABS plastic
Enclosure Height 50mm
Colour White
(Ø) 50mm
Dimensions (Ø x H) 50 mm x 50 mm
IP Rating IP55
Misc Attribute TC-RA 50x50
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot