TruComponents 308011 Electronics casing Polystyrene (EPS) Light grey

MPN
308011
EAN-13
4016138638936
Order Code
30-8011
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.47
3+ £7.33
5+ £7.20
10+ £7.06
20+ £6.93
50+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The TruComponents 531320 high-quality electronics casing KS 420. This polystyrene (EPS) enclosure is light grey with dimensions of 100x50x40mm. Ideal for protecting electronic components. It is versatile for use in various applications, including universal cases and cabinets, providing durability and a professional appearance.
Type Electronics casing
Material Polystyrene (EPS)
Enclosure Length 100mm
Enclosure Height 40mm
Enclosure Width 50mm
Colour Light grey
Dimensions (L x W x H) 100 x 50 x 40 mm
IP Rating IP40
Misc Attribute KS 420

Reviews

Be the first to submit a review

Trustpilot