TruComponents 308002 Industrial-grade casing ABS Slate grey

MPN
308002
EAN-13
4064161075433
Order Code
30-8002
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.41
3+ £8.24
5+ £8.09
10+ £7.94
20+ £7.79
50+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 488 in stock

The TruComponents 308002 Industrial-grade casing is a robust ABS terminal housing, with a durable construction. Available in slate grey, this wall-mounted enclosure is ideal for safely housing electrical connections in industrial settings. Designed as a junction box, its sturdy design ensures reliable performance in various environments, making it suitable for a broad range of applications.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Slate grey
Dimensions (L x W x H) 120 x 80 x 55 mm
Inside height 49.5mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP66
Misc Attribute KST 215

Reviews

Be the first to submit a review

Trustpilot