TruComponents 308000 Industrial-grade casing ABS Slate grey

MPN
308000
EAN-13
4064161075457
Order Code
30-8000
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.38
3+ £6.26
5+ £6.14
10+ £6.03
20+ £5.92
50+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 308 in stock

The TruComponents KST 208 03208000.H is an industrial-grade terminal housing designed for robust applications. Made from high-quality ABS, this slate grey wall-mounted enclosure offers durability and protection for electrical components. Its compact design makes it ideal for use in junction boxes and other wall housing applications where reliable performance is essential.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 98mm
Enclosure Height 37mm
Enclosure Width 64mm
Colour Slate grey
Dimensions (L x W x H) 98 x 64 x 37 mm
Inside height 29.4mm
Inside Width 55.4mm
Internal depth 74mm
IP Rating IP66
Misc Attribute KST 208

Reviews

Be the first to submit a review

Trustpilot