TruComponents 307994 Universal enclosure ABS Metal Black

MPN
307994
EAN-13
2050004878585
Order Code
30-7994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.55
3+ £2.50
5+ £2.45
10+ £2.41
20+ £2.37
50+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 667 in stock

The TruComponents 98003C9 is a versatile universal enclosure designed for housing electronic components, crafted from durable ABS plastic with metal accents for added strength. This black enclosure measures 83.5x53.5x35mm, offering ample space for protecting and organising essential equipment. Ideal for both professional and hobbyist projects, it provides reliable protection and organisation of electronic devices while ensuring easy integration into various setups.
Type Universal enclosure
Material Acrylonitrile butadiene styrene, Metal
Enclosure Length 83.5mm
Enclosure Height 35mm
Enclosure Width 53.5mm
Colour Black
Dimensions (L x W x H) 83.5 x 53.5 x 35 mm
Misc Attribute 98003C9

Reviews

Be the first to submit a review

Trustpilot