TruComponents 240905 USB 2.0 1xUSB A skt to 1xUSB A, w/lighting,1.50m cable,sil

MPN
240905
EAN-13
4016139086446
Order Code
24-0905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.75
3+ £22.72
5+ £21.77
10+ £21.33
25+ £20.90
50+ £20.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TruComponents 240905 USB 2.0 Cable—your ultimate solution for fast, reliable connectivity! This 1.50-meter cable features a USB A socket to USB A connection, perfectly designed for charging and data transfer.
Cable Length 1.50m
Type USB Socket
Bore Ø 22mm
Connector standard USB 2.0
Factory colour Silver
Misc Attribute 1 1 x USB A socket to 1 x USB A connector with lighting and 1.50 m cable
Misc Attribute 2 1457893
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot