TruComponents 240089 RJ45 connector Modular Plug CAT 6A, straight

MPN
240089
EAN-13
4064161194479
Order Code
24-0089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
5+ £1.17
10+ £1.15
25+ £1.13
50+ £1.11
100+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

TruComponents 240089 RJ45 Connector Modular Plug CAT 6A, engineered to deliver exceptional performance for all your high-speed data needs.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Contact Material Nickel plated
LAN Category Cat 6a
Material Plastic
Misc Attribute TC-9878248
Plastic free packaging Plastic-free packaging
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot