TruComponents 240088 RJ45 straight connector CAT 6A Plug, straight,8P8C

MPN
240088
EAN-13
4064161187563
Order Code
24-0088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.71
5+ £3.64
10+ £3.57
25+ £3.50
50+ £3.44
100+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 798 in stock

TruComponents 240088 RJ45 Straight Connector, designed for superior performance and reliability
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Height 16.2mm
LAN Category Cat 6a
Length 49mm
Maximum Temperature 60°C
Min. temperature -10°C
Misc Attribute TC-9554648
Number of pins 8P8C
Specification CAT 6A
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot