TruComponents 240086 RJ45 data connector Socket, straight, 8P8C Nickel

MPN
240086
EAN-13
4064161189147
Order Code
24-0086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.30
5+ £7.16
10+ £7.02
25+ £6.89
50+ £6.76
100+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 636 in stock

TruComponents 240086 RJ45 Data Connector Socket, designed for straight-through applications and equipped with a robust 8P8C layout.
Type RJ45 Socket
Gender Socket
Mounting Type Straight
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, straight
Contact Material Nickel plated
Factory colour Nickel
Misc Attribute TC-9554640
Number of pins 8P8C
Number of Ports 1
Number of Rows 1
Seal Type Push-Pull
Specification CAT 5e

Reviews

Be the first to submit a review

Trustpilot