TruComponents 240085 RJ45 Western plug(flat cable), 8P8C,clear,5 pc(s)

MPN
240085
EAN-13
4064161153025
Order Code
24-0085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.12
25+ £1.10
50+ £1.08
100+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 581 in stock

For crimping to flat telephone cable; unshielded version
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Factory colour Transparent
Misc Attribute TC-9202516
Number of pins 8P8C
Plastic free packaging Plastic-free packaging
Type A RJ45 plug

Reviews

Be the first to submit a review

Trustpilot