TruComponents 240078 Panel socket, RJ45 to PCB IP67+cover

MPN
240078
EAN-13
4064161327136
Order Code
24-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.04
5+ £5.91
10+ £5.80
25+ £5.69
50+ £5.59
100+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

TruComponents 240078 Panel Socket, designed for reliability and durability in challenging environments.
Type RJ45 Socket
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Unshielded
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP67
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute TC-12770456
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging
Type A RJ45
Type B PCB

Reviews

Be the first to submit a review

Trustpilot