TruComponents 240077 Plug-in connector IP67 RJ45

MPN
240077
EAN-13
4064161327129
Order Code
24-0077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.81
5+ £4.72
10+ £4.63
25+ £4.54
50+ £4.46
100+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

TruComponents 240077 Plug-in Connector. Designed to meet IP67 standards, this RJ45 connector ensures exceptional performance in harsh environments, offering protection against dust and immersion in water
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP67
Material PBT
Maximum Temperature 85°C
Min. temperature -25°C
Misc Attribute TC-12770452
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot