TruComponents 240076 Plug-in connector IP65 RJ45

MPN
240076
EAN-13
4064161327112
Order Code
24-0076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.69
5+ £4.60
10+ £4.51
25+ £4.43
50+ £4.35
100+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents 240076 Plug-in Connector, crafted for durability and reliability in outdoor and industrial applications.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG 26-24
Case Material Plastic
Connector Type RJ45
Contact Material Copper alloy
IP Rating IP65
Material PBT
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770448
Nominal current (details) 1.5A
Nominal voltage (details) 60V DC
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot