Christmas Opening Hours and Delivery Dates here

TruComponents 240059 RJ45 coupling, CAT 6 Connector, straight Grey

Order Code:

24-0059

Brand: TruComponents MPN: 240059 EAN-13: 2050004685824

Discontinued


TruComponents 240059 RJ45 Coupling, designed for optimum performance in your CAT 6 applications
Type Coupling
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Factory colour Grey
Height 19mm
Length 14.45mm
Material PC
Max. temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C375
Specification CAT 6
Width 34.3mm

You may also like


Trustpilot