TruComponents 240058 RJ45 coupling, CAT 6a Connector, 8 pin White

MPN
240058
EAN-13
2050004685800
Order Code
24-0058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
5+ £1.22
10+ £1.20
25+ £1.18
50+ £1.16
100+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

TruComponents 240058 RJ45 Coupling, specifically designed for CAT 6a applications.
Type RJ45 CAT 6a
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Factory colour White
Height 32.2mm
LAN Category Cat 6a
Length 19.3mm
Material PC
Maximum Temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C373
Number of pins 8
Specification CAT 6
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot