TruComponents 240054 RJ45 coupling, CAT 6a Connector, 8 pin White

MPN
240054
EAN-13
2050004685725
Order Code
24-0054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
3+ £1.84
5+ £1.81
10+ £1.77
25+ £1.74
50+ £1.71
100+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,581 in stock

TruComponents 240054 RJ45 Coupling, designed for CAT 6a networks. This high-quality 8-pin connector ensures reliable and fast data transmission, making it perfect for both home and professional use
Type RJ45 CAT 6a
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
AWG (min.) 26
AWG max. 22
Connector standard RJ45
Connector Type Connector, straight
Contact Material Phosphor bronze
Factory colour White
Height 20.3mm
LAN Category Cat 6a
Length 14.45mm
Material PC
Maximum Temperature +70°C
Min. temperature 0°C
Misc Attribute 93038C363
Number of pins 8
Specification CAT 6A
Width 37.8mm

Reviews

Be the first to submit a review

Trustpilot