TruComponents 240045 CAT6 RJ45 plug connector, tool-free, 8P8C

MPN
240045
EAN-13
2050005031972
Order Code
24-0045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.20
5+ £5.10
10+ £5.00
25+ £4.91
50+ £4.82
100+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 413 in stock

Suitable for round cable, max. cable diameter 9 mm. The plug-in housing is simply pressed together and thus enables an easy and tool-free assembly. The plug-in supports Gigabit transmissions, the cable contacts are color coded.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 24
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
LAN Category Cat 6
Misc Attribute CAT 6
Number of pins 8P8C
Seal Type Push
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot