TruComponents 240042 Modular Socket, RJ45, CAT 6, horizontal mount Silver

Image Representative of Range

TruComponents 240042 Modular Socket, RJ45, CAT 6, horizontal mount Silver

MPN
240042
EAN-13
2050004952414
Order Code
24-0042
Country of Origin
China
View Full Product Range (59)

Discontinued


TruComponents 240042 Modular Socket, designed for those who demand reliability and performance
Type RJ45 CAT 6
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, horizontal mount
LAN Category Cat 6
Misc Attribute TC-AMJ-188-30101-CAT6-203
Number of Ports 1
Number of Rows 1
Specification CAT 6

Trustpilot