TruComponents 240038 Mounted Modular Socket 8 RJ45 Socket, vertical Black, 8P8C

Image Representative of Range

TruComponents 240038 Mounted Modular Socket 8 RJ45 Socket, vertical Black, 8P8C

MPN
240038
EAN-13
2050004952360
Order Code
24-0038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
10+ £0.488
25+ £0.479
50+ £0.470
100+ £0.462
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

Unshielded
Type RJ45 Socket
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, vertical vertical
Misc Attribute TC-A-20142-203
Number of pins 8P8C
Number of Ports 1
Number of Rows 1

Reviews

Be the first to submit a review

Trustpilot