TruComponents 240021 Modular plug Unshielded CAT.5e Plug, straight

MPN
240021
EAN-13
2050004922721
Order Code
24-0021
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


TruComponents 240021 Modular Plug, designed for unparalleled performance and reliability.
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass gold plated
Misc Attribute 1582438
Specification CAT 5e

Trustpilot