TruComponents 240019 Modular socket, tool-free, straight Black

MPN
240019
EAN-13
4016139278506
Order Code
24-0019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.61
5+ £1.58
10+ £1.55
25+ £1.52
50+ £1.50
100+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

TruComponents 240019 Modular Socket! Upgrade your workspace or home with this versatile, tool-free modular socket. Sleek and stylish in a sophisticated black finish, it seamlessly integrates into any environment while providing efficient power solutions
Type RJ12
Gender Socket
Mounting Type Straight
Shielded/Shrouded Unshielded
AWG max. 24
Connection Cut & Clip
Connector standard RJ12
Connector Type Socket, straight
Factory colour Black
Height 16.1mm
Length 30.5mm
Misc Attribute 93014c936
Specification CAT 3
Width 11.4mm

Reviews

Be the first to submit a review

Trustpilot