TruComponents 240017 RJ45 connector,Cat 6 Plug, straight No. of pins: 8 Grey

MPN
240017
EAN-13
4016139149394
Order Code
24-0017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £2.35
5+ £2.30
10+ £2.26
25+ £2.22
50+ £2.18
100+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

TruComponents 240017 RJ45 Connector, expertly designed for Cat 6 applications.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
Cross section (flexible) (max.) 0.33mm²
Factory colour Grey
LAN Category Cat 6
Material PC
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute 1515263
Number of pins 8
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot