TruComponents 240010 RJ45 modular socket, tool-free, straight Grey

MPN
240010
EAN-13
4016139271989
Order Code
24-0010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.18
5+ £3.12
10+ £3.05
25+ £3.00
50+ £2.95
100+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

TruComponents 240010 RJ45 Modular Socket, designed for seamless, tool-free installation. This straight, grey socket combines durability with ease of use, making it the perfect choice for home or office networking projects
Type RJ45 Socket
Gender Socket
Mounting Type Straight
Shielded/Shrouded Unshielded
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket, straight
Contact Material Bronze, gold plated on nickel
Factory colour Grey
Height 20.3mm
Length 30.5mm
Misc Attribute SM-2014H8C5E
Specification CAT 5e
Width 11.4mm

Reviews

Be the first to submit a review

Trustpilot