TruComponents 240006 RJ45 connector with screw connection Plug, straight

MPN
240006
EAN-13
4016139264547
Order Code
24-0006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.70
5+ £6.58
10+ £6.45
25+ £6.33
50+ £6.21
100+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,068 in stock

The perfect accessory for all of our 2-wire extensions. Simply connect the existing 2-wire cable into the RJ-45 Plug plug and screw. Thus you can simply connect the transmitter and the receiver with the existing RJ-45 sockets.
Type RJ45 Connector
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Connector standard RJ45
Connector Type Plug, straight
Misc Attribute LT-RJ45

Reviews

Be the first to submit a review

Trustpilot