TruComponents 230415 IEC connector Plug, vertical: Pins: 2 2.5 A

MPN
230415
EAN-13
2050005003832
Order Code
23-0415
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.05
5+ £1.95
10+ £1.86
25+ £1.82
50+ £1.77
100+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The TruComponents 230415 IEC Connector Plug is designed to provide a dependable and efficient power connection for various electronic devices. With its vertical orientation and robust construction, this plug ensures consistent performance and durability.
Type C8
Current Rating 2.5A
Mounting Type Plug In
Switch No
Cable Direction Vertical
Colour Black
Contacts per Unit 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot