TruComponents 230397 IEC connector Plug, vertical: Pins: 2 + PE 2.5 A

MPN
230397
EAN-13
2050004890372
Order Code
23-0397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.49
5+ £1.42
10+ £1.36
25+ £1.33
50+ £1.29
100+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 756 in stock

The TruComponents 230397 IEC Connector Plug is engineered to provide a secure and stable connection for your electrical devices. Made with high-quality materials, this plug ensures durability and long-lasting performance. Its vertical design is ideal for space-saving installations, making it a versatile choice for different setups.
Type IEC C6
Current Rating 2.5A
Mounting Type Plug In
Switch No
Cable Direction Vertical
Colour Black
Contacts per Unit 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot