TruComponents 230393 IEC connector Plug, horizontal: Pins: 2 + PE 16 A

MPN
230393
EAN-13
2050004880335
Order Code
23-0393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.19
5+ £2.08
10+ £1.98
25+ £1.94
50+ £1.89
100+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

The TruComponents 230393 IEC Connector Plug is engineered to provide a secure and stable connection for your electrical devices. Made with high-quality materials, this plug ensures durability and long-lasting performance. Its horizontal design is ideal for space-saving installations, making it a versatile choice for different setups.
Type IEC Plug
Current Rating 16A
Mounting Type Plug In
Switch No
Colour Black
Contacts per Unit 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot