TruComponents 202891 Low power cable - Open ends 5.5mm 2.1mm 2.00m

MPN
202891
EAN-13
4064161189338
Order Code
20-2891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.92
5+ £1.82
10+ £1.73
25+ £1.70
50+ £1.66
100+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,156 in stock

Designed with open ends and a 5.5mm x 2.1mm connector, this 2.00m cable is perfect for connecting various devices, providing a secure and efficient solution for all your power needs. Constructed from high-quality materials, it ensures minimal signal loss and optimal performance.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Current Rating 2A
Inside Diameter 2.1mm
Length 2m
Misc Attribute TC-9556664
Outside Ø 5.5mm
Shaft Length 11.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot