TruComponents 202889 Low power cable Socket - Open ends 5.5mm 2.1mm 2.00m

MPN
202889
EAN-13
4064161189314
Order Code
20-2889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.93
5+ £1.84
10+ £1.75
25+ £1.71
50+ £1.67
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,876 in stock

Low Power Cable Socket! Designed with precision, this cable features open ends measuring 5.5mm x 2.1mm and a generous length of 2.00m, making it perfect for all your low power applications. Whether you're powering your LED lights, cameras, or other devices, this durable and flexible cable ensures a secure connection and optimal performance
Type Low Power Cable Socket
Plug / Socket Socket, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Current Rating 2A
Inside Diameter 2.1mm
Misc Attribute TC-9556656
Outside Ø 5.5mm
Shaft Length 2.0mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot