TruComponents 202888 Low power cable - Open ends 5.5mm 2.5mm 2.00m

MPN
202888
EAN-13
4064161189307
Order Code
20-2888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.87
5+ £1.77
10+ £1.69
25+ £1.66
50+ £1.62
100+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,375 in stock

Designed for versatility and efficiency, this high-quality cable features open ends with connectors measuring 5.5mm and 2.5mm, making it an ideal choice for a multitude of low-power applications.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 2.00m
Current Rating 2A
Inside Diameter 2.5mm
Misc Attribute TC-9556652
Outside Ø 5.5mm
Shaft Length 11.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot