TruComponents 202883 Low power cable Socket - Open ends 5.50mm 2.10mm 30.0cm

MPN
202883
EAN-13
4053199559466
Order Code
20-2883
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202883 Low Power Cable Socket. Designed for versatility and reliability, this 30.0cm cable features open ends with a 5.50mm x 2.10mm connector, making it ideal for a range of applications from DIY electronics to home projects.
Type Low Power Cable Socket
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511322
Pin Ø 2.10mm
Type A Low power socket
Type B Open cable ends

Trustpilot