TruComponents 202882 Low power cable - Open ends 5.50mm 2.50mm 1.00m

MPN
202882
EAN-13
4053199559459
Order Code
20-2882
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202882 Low Power Cable, designed for reliability and efficiency. This 1 meter cable features robust open ends with a diameter of 5.50mm², perfectly suited for low power applications.
Type Low Power Cable Socket
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511321
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot